The JT07RE-8-35P(434) from Amphenol is a circular connector with six PIN contacts. It features a crimp termination method and a straight body orientation. The connector is designed for mounting using a jam nut and has a maximum operating temperature range of -65°C to 200°C. It can withstand a maximum voltage rating of 500VDC or 400VAC.
Amphenol JT07RE-8-35P(434) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT07RE-8-35P(434) to view detailed technical specifications.
No datasheet is available for this part.