
The JT07RE16-26P-SR connector features 26 gold-plated contacts with a copper alloy base, suitable for panel, bulkhead, or front-side nut mounting. It has a maximum operating temperature of 175°C and a minimum of -65°C. The connector is made of aluminum with a cadmium shell finish and is unshielded. It is rated for environment-resistant applications and is part of the MIL-DTL-38999 Series II JT series.
Amphenol JT07RE16-26P-SR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 45.23mm |
| Length | 46.45mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT07RE16-26P-SR to view detailed technical specifications.
No datasheet is available for this part.
