The JT07RP-8-44S(011) is a circular connector with four SKT contacts, suitable for crimp termination. It has a straight body orientation and a jam nut mounting style. The connector operates within a temperature range of -65°C to 200°C and is rated for 500VDC. It features a single port and a termination method of crimp.
Amphenol JT07RP-8-44S(011) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT07RP-8-44S(011) to view detailed technical specifications.
No datasheet is available for this part.