Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Amphenol JT07RT-8-35SD technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT07RT-8-35SD to view detailed technical specifications.
No datasheet is available for this part.