Amphenol JT07RT16-55P-014-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Positions | 55 |
| Reach SVHC Compliant | No |
| Series | JT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT07RT16-55P-014-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.