Environmentally resistant circular receptacle, size 20, featuring 16 positions with copper alloy contacts plated in gold for superior conductivity. This straight orientation connector boasts an aluminum body with a green cadmium shell finish, rated for operation between -65°C and 175°C. Designed for panel, bulkhead, or jam nut mounting, it utilizes crimp termination and is unshielded.
Amphenol JT07RT20-16P-014 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 51.2mm |
| Gender | Receptacle |
| Length | 22.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT07RT20-16P-014 to view detailed technical specifications.
No datasheet is available for this part.