The JT08RE-12-22SD(397) is a 22-contact circular connector with a right-angle body orientation, suitable for cable mounting. It features a termination method of crimp and a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 500VDC or 400VAC and is designed for use in a variety of applications.
Amphenol JT08RE-12-22SD(397) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT08RE-12-22SD(397) to view detailed technical specifications.
No datasheet is available for this part.