Amphenol JT08RE-14-18PA technical specifications.
| Contact Plating | Gold |
| Length | 53.36mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 18 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT08RE-14-18PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.