This 79-contact circular connector features a right-angle body orientation and crimp termination method. It has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 500VDC or 400VAC. The connector is designed for cable mount applications and has a pin contact gender.
Amphenol JT08RE-20-1PA(433) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT08RE-20-1PA(433) to view detailed technical specifications.
No datasheet is available for this part.