The JT08RE-22-2SC(306) is an 85-contact right-angle circular connector from Amphenol. It features SKT contact gender and crimp termination method. The connector is designed for cable mount applications and operates within a temperature range of -65°C to 200°C. It has a maximum voltage rating of 500VDC or 400VAC.
Amphenol JT08RE-22-2SC(306) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT08RE-22-2SC(306) to view detailed technical specifications.
No datasheet is available for this part.