The JT08RE-24-1PA(318) is a 128-contact circular cable mount connector from Amphenol. It features a crimp termination method and a right-angle body orientation. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 500VDC or 400VAC. The JT08RE-24-1PA(318) has a operating temperature range of -65°C to 200°C, making it suitable for use in a variety of environments.
Amphenol JT08RE-24-1PA(318) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 128 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT08RE-24-1PA(318) to view detailed technical specifications.
No datasheet is available for this part.