This Amphenol JT08RE-24-29PC(318) connector features 29 contacts in a right-angle configuration, suitable for cable mounting. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. The connector is designed for use in high-voltage applications and is suitable for use in environments where high reliability is required.
Amphenol JT08RE-24-29PC(318) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 29 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT08RE-24-29PC(318) to view detailed technical specifications.
No datasheet is available for this part.