This Amphenol JT08RP-16-55P connector features a right-angle male design with 55 gold-plated contacts. It measures 37.31mm in length and operates within a temperature range of -65°C to 200°C. The connector is packaged in bulk and has a crimp termination. It is not radiation hardened and is not RoHS compliant.
Amphenol JT08RP-16-55P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 37.31mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT08RP-16-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.