The JT08RP-20-2PA(101)(LC) is a 65-contact circular connector from Amphenol, designed for cable mount applications. It features a right-angle body orientation and a crimp termination method. The connector is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 500VDC or 400VAC. The JT08RP-20-2PA(101)(LC) is suitable for use in a variety of applications, including those requiring high voltage and temperature ratings.
Amphenol JT08RP-20-2PA(101)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 65 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT08RP-20-2PA(101)(LC) to view detailed technical specifications.
No datasheet is available for this part.