This circular connector features 65 SKT contacts and a PL gender, suitable for cable mounting. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for 500VDC and can withstand 400VAC. It is designed for general use and is available from Amphenol.
Amphenol JT08RP-20-2SD(341) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 65 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT08RP-20-2SD(341) to view detailed technical specifications.
No datasheet is available for this part.