The JT08RP-20-2SD(397) is a 65-contact circular connector with a crimp termination method and right-angle body orientation. It is designed for cable mount applications and features a plug (SKT) gender. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 500VDC or 400VAC. This connector is suitable for use in a variety of applications requiring high voltage and temperature resistance.
Amphenol JT08RP-20-2SD(397) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 65 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT08RP-20-2SD(397) to view detailed technical specifications.
No datasheet is available for this part.