The JT08RP-8-6PA(014) is a 6-contact right-angle cable mount circular connector from Amphenol. It features a crimp termination method and a maximum operating temperature range of -65°C to 200°C. This connector is rated for 500VDC and is suitable for use in a variety of applications.
Amphenol JT08RP-8-6PA(014) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT08RP-8-6PA(014) to view detailed technical specifications.
No datasheet is available for this part.