Conn Circular SKT 21 POS Crimp 21 Terminal 1 Port
Amphenol JTG05RP-22-21S(014) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTG05RP-22-21S(014) to view detailed technical specifications.
No datasheet is available for this part.