The JTG06A-14-19PA(424) is a 19-contact circular cable mount connector from Amphenol. It features a straight body orientation and a solder termination method. This connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 850VDC or 600VAC. The operating temperature range is -65 to 200°C. The connector has 19 terminals and a pin contact gender.
Amphenol JTG06A-14-19PA(424) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTG06A-14-19PA(424) to view detailed technical specifications.
No datasheet is available for this part.