The JTG06RE-14-18P(406) connector from Amphenol is a circular connector with 18 contacts, terminated by crimping, and a straight body orientation. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. This connector is designed for cable mount applications and features a pin contact gender and a single port.
Amphenol JTG06RE-14-18P(406) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTG06RE-14-18P(406) to view detailed technical specifications.
No datasheet is available for this part.