Amphenol JTG06RE-14-18S(467) technical specifications.
| Mount | Cable |
| Number of Contacts | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol JTG06RE-14-18S(467) to view detailed technical specifications.
No datasheet is available for this part.