Amphenol JTG06RE-16-35SA-SR technical specifications.
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JTG06RE-16-35SA-SR to view detailed technical specifications.
No datasheet is available for this part.