This 21-contact circular connector features a crimp termination method and a straight body orientation. It is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector has a maximum voltage rating of 1250VDC or 900VAC. It is designed for cable mount applications and has a single port.
Amphenol JTG06RE-22-21S(014) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTG06RE-22-21S(014) to view detailed technical specifications.
No datasheet is available for this part.