This 5-contact circular connector features a shielded design with an aluminium shell and cadmium finish. It is rated for operation between -65°C and 175°C. The connector is made from copper alloy and gold-plated contacts, with a gold finish on the mating surface. It is available in bulk packaging and is not radiation hardened or compliant with RoHS or Reach SVHC regulations.
Amphenol JTG06RT-14-5S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JTG06RT-14-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.