Amphenol JTG06RT-20-16SB(023) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 16 |
| Plating | Electroless Nickel |
| Series | JT 38999 II |
| Shell Size | 20 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTG06RT-20-16SB(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.