Amphenol JTG06RT-24-37PB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Manufacturer Series | JTG |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol JTG06RT-24-37PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.