Amphenol JTG06RT-8-98S(453)(LC) technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Mount | Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | JT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTG06RT-8-98S(453)(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.