Amphenol JTIY-10-13P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Manufacturer Series | JT |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol JTIY-10-13P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.