This 3-pin circular connector features a crimp termination method and a straight body orientation. It is designed for use in applications where a high voltage rating is required, with a maximum rating of 1250VDC or 900VAC. The connector is rated for operation between -65°C and 200°C, making it suitable for use in a variety of environments. The jam nut mounting style provides a secure connection to the mating connector.
Amphenol JTL07RE-12-3PD(304) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RE-12-3PD(304) to view detailed technical specifications.
No datasheet is available for this part.