This 4-pin circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature of 200C and a minimum operating temperature of -65C. The connector is rated for 850VDC and 600VAC and is designed for use with a jam nut mounting method.
Amphenol JTL07RE-12-4PB(344) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RE-12-4PB(344) to view detailed technical specifications.
No datasheet is available for this part.