Amphenol JTL07RE-14-35S(023) technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JTL07RE-14-35S(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.