Amphenol JTL07RE-14-35SB(023) technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol JTL07RE-14-35SB(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.