This circular connector features a SKT contact gender and a crimp termination method. It has four contacts and a straight body orientation. The connector is designed for jam nut mounting and has a maximum operating temperature range of -65°C to 200°C. It can handle a maximum voltage rating of 850VDC or 600VAC.
Amphenol JTL07RE-14-4SC(318) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RE-14-4SC(318) to view detailed technical specifications.
No datasheet is available for this part.