This circular connector features a PIN gender with 6 contacts, crimp termination, and a straight body orientation. It is designed for use in applications with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector has a maximum voltage rating of 850VDC or 600VAC and is suitable for use in a variety of environments.
Amphenol JTL07RE-16-6PA(101) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RE-16-6PA(101) to view detailed technical specifications.
No datasheet is available for this part.