The JTL07RE-20-1PA(386) from Amphenol is a 79-contact circular connector with a maximum operating voltage of 500VDC and a temperature range of -65°C to 200°C. It features a crimp termination method and a straight body orientation. The connector is designed for use with a jam nut mounting system. It has a maximum voltage rating of 400VAC and is suitable for a variety of applications.
Amphenol JTL07RE-20-1PA(386) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTL07RE-20-1PA(386) to view detailed technical specifications.
No datasheet is available for this part.