The JTL07RE-20-1PB(423) is a 79-contact circular connector with a maximum voltage rating of 500VDC or 400VAC. It features a crimp termination method and a straight body orientation. The connector is designed for use in environments with operating temperatures ranging from -65°C to 200°C. It is suitable for applications requiring a high level of electrical insulation and reliability.
Amphenol JTL07RE-20-1PB(423) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RE-20-1PB(423) to view detailed technical specifications.
No datasheet is available for this part.