This circular connector features 65 contacts, a crimp termination method, and a straight body orientation. It is designed for use in applications with a maximum operating temperature of -65°C to 200°C and a maximum voltage rating of 500VDC or 400VAC. The connector is mounted using a jam nut and has a single port. It is suitable for use in a variety of environments.
Amphenol JTL07RE-20-2SD(397) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 65 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RE-20-2SD(397) to view detailed technical specifications.
No datasheet is available for this part.