The JTL07RE-22-2SA(362) from Amphenol is a 85-contact circular connector with SKT and RCP contact genders. It features a crimp termination method and a straight body orientation. The connector is designed for use in environments with operating temperatures ranging from -65°C to 200°C. It has a maximum voltage rating of 500VDC or 400VAC.
Amphenol JTL07RE-22-2SA(362) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 85 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RE-22-2SA(362) to view detailed technical specifications.
No datasheet is available for this part.