Amphenol JTL07RE-22-55S(SR) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| Manufacturer Series | JTL07R |
| Contact Finish Termination | GOLD (50) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol JTL07RE-22-55S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.