The JTL07RE-24-2PA(101)(LC) from Amphenol is a 100-contact circular connector with a maximum voltage rating of 500VDC and 400VAC. It features a crimp termination method and a straight body orientation. The connector is designed for use in a wide operating temperature range of -65 to 200°C. It is a general-purpose connector suitable for various applications.
Amphenol JTL07RE-24-2PA(101)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RE-24-2PA(101)(LC) to view detailed technical specifications.
No datasheet is available for this part.