This Amphenol JTL07RE-24-2SB(382) connector features 100 SKT/RCP contacts with crimp termination and a straight body orientation. It is designed for use in applications with operating temperatures ranging from -65°C to 200°C. The connector is rated for a maximum voltage of 500VDC or 400VAC and is suitable for use in a variety of environments.
Amphenol JTL07RE-24-2SB(382) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RE-24-2SB(382) to view detailed technical specifications.
No datasheet is available for this part.