Amphenol JTL07RP-10-35P-LC technical specifications.
| Contact Plating | Gold |
| Depth | 26.97mm |
| Length | 25.52mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JTL07RP-10-35P-LC to view detailed technical specifications.
No datasheet is available for this part.