This circular connector features 15 contacts with PIN gender and a maximum voltage rating of 850VDC or 600VAC. It is designed for crimp termination and has a straight body orientation. The connector is rated for operation between -65°C and 200°C and is suitable for use in a variety of applications.
Amphenol JTL07RP-14-15PA(328) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RP-14-15PA(328) to view detailed technical specifications.
No datasheet is available for this part.