This Amphenol JTL07RP-14-15PB(397) connector features a circular design with 15 contacts, a crimp termination method, and a straight body orientation. It is rated for operation between -65°C and 200°C and can handle a maximum voltage of 850VDC or 600VAC. The connector has a jam nut mounting style and a single port.
Amphenol JTL07RP-14-15PB(397) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RP-14-15PB(397) to view detailed technical specifications.
No datasheet is available for this part.