This circular connector features 128 contacts and a crimp termination method. It has a straight body orientation and a maximum operating temperature range of -65°C to 200°C. The connector is rated for 500VDC and can be mounted using a jam nut. It has a pin contact gender and a single port.
Amphenol JTL07RP-24-1PA(406) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 128 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RP-24-1PA(406) to view detailed technical specifications.
No datasheet is available for this part.