This 6-contact circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 500VDC. The connector is designed for use with a jam nut mounting method and has a SKT contact gender and RCP gender. It is suitable for applications requiring a high level of electrical and mechanical reliability.
Amphenol JTL07RP-8-6SA(340) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RP-8-6SA(340) to view detailed technical specifications.
No datasheet is available for this part.