The Amphenol JTL07RP-8-6SA(341) is a 6-contact circular connector with a SKT gender and crimp termination method. It has a straight body orientation and is designed for mounting with a jam nut. The connector is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is suitable for use with voltages up to 500VDC or 400VAC.
Amphenol JTL07RP-8-6SA(341) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RP-8-6SA(341) to view detailed technical specifications.
No datasheet is available for this part.