This 3-contact circular connector features a straight body orientation and is designed for cable mount applications. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 500VDC. The connector is terminated through soldering and has a pin contact gender. It is suitable for use in a variety of applications requiring a reliable and durable connection.
Amphenol JTN06P-8-3PA(152)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTN06P-8-3PA(152)(LC) to view detailed technical specifications.
No datasheet is available for this part.