This circular connector features a 4-pin design with a crimp termination method and a straight body orientation. It is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for use with a jam nut mounting method and has a maximum voltage rating of 500VDC or 400VAC.
Amphenol JTN07RT-8-44PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTN07RT-8-44PC to view detailed technical specifications.
No datasheet is available for this part.