The JTP00RE-14-18P(408) from Amphenol is a wall mount circular connector with 18 contacts, featuring a crimp termination method and a straight body orientation. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. This connector is rated for 850VDC and 600VAC and has a single port.
Amphenol JTP00RE-14-18P(408) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTP00RE-14-18P(408) to view detailed technical specifications.
No datasheet is available for this part.